| Manufacturer | LANBERG |
| Type of PC accessories | USB to Ethernet adapter |
| Colour | black |
| Enclosure material | ABS |
| Cable length | 0.15m |
| Contact plating | gold-plated |
| Software | compatible MAC-OS, compatible Windows 10, compatible Windows 7, compatible Windows 8, Windows Vista compatible, Windows XP compatible |
| Ethernet category | Cat 5/5e |
| Symbol | Interface | PC accessories features | Ver. | Cable/adapter structure |
|---|---|---|---|---|
| NC-0100-01 | 10/100Mbps; Fast Ethernet; Wake-On-LAN | chipset RTL8152B; PnP | USB 2.0 | RJ45 socket; USB A plug |
| NC-1000-01 | 10/100/1000Mbps; full duplex; Gigabit Ethernet; half duplex; PXE; Wake-On-LAN | chipset RTL8153; PnP | USB 3.0 | RJ45 socket; USB A plug |
| NC-1000-02 | 10/100/1000Mbps; full duplex; Gigabit Ethernet; half duplex; PXE; Wake-On-LAN | chipset RTL8153; PnP | USB 3.1 Gen 1 | RJ45 socket; USB C plug |