Vacuum gauge; metal; rear connection; PNEUMAT
Manufacturer
PNEUMAT
Application
non-aggressive liquids, inert gases
Operating temperature
-20...60°C
Max medium temp.
60°C
Pneumatic module
vacuum gauge
Enclosure material
metal
Features
black collar
Operating pressure
-1...0bar
Accuracy class
1.6
Symbol
Pneumatic connection
Diameter
[mm]
300/40
G 1/8", rear connection
40
300/50
G 1/4", rear connection
50
300/63
G 1/4", rear connection
63