| Manufacturer | NINIGI |
| Type of switch | vandal resistant |
| Body material | stainless steel |
| Body colour | silver |
| AC contacts rating @R* | 2A / 250V AC |
| Electrical life | 50000 cycles |
| Max. contact resistance: | 20mΩ |
| Mounting hole dimensions | Ø19mm |
| Operating temperature | -25...85°C |
| IP rating | IP40 |
| Contacts layout | SPST-NO |
| Switch. method** | OFF-(ON) |
| Positions | 2 |
| Leads | screw terminals |