188.012-10, 188.012-12, 188.012-6, 188.012-8, 188.014-10, 188.014-12, 188.014-4, 188.014-6 |EN|
Manufacturer
Pneumatic modulethrottle-check valve
Body materialnickel plated brass, PBT
Splice terminal variantangled
Operating pressure-0.95...15bar
Operating temperature0...60°C
Applicationvacuum, compressed air
Symbol Thread Øext. cable
[mm]
188.012-10 G 1/2" 10
188.012-12 G 1/2" 12
188.012-6 G 1/2" 6
188.012-8 G 1/2" 8
188.014-10 G 1/4" 10
188.014-12 G 1/4" 12
188.014-4 G 1/4" 4
188.014-6 G 1/4" 6
188.014-8 G 1/4" 8
188.018-10 G 1/8" 10
188.018-4 G 1/8" 4
188.018-6 G 1/8" 6
188.018-8 G 1/8" 8
188.038-10 G 3/8" 10
188.038-12 G 3/8" 12
188.038-6 G 3/8" 6
188.038-8 G 3/8" 8
2186.012-12 G 1/2" external 12