Variant: impulse; FINDER; Type of relay: installation

Variant: impulse; FINDER; Type of relay: installation, 13.01.0.012.0000, 13.01.0.024.0000 |EN|
Manufacturer
IP ratingIP20
Operating temperature-10...60°C
Relayinstallation
Symbol Mounting Variant Contacts layout Ucoil Ioper. max Manufacturer series Application Features
[A]
13.01.0.012.0000 for DIN rail mounting bistable, impulse, monostable SPDT 12V AC, 12V DC 16 13.01 - -
13.01.0.024.0000 for DIN rail mounting bistable, impulse, monostable SPDT 24V AC, 24V DC 16 13.01 - -
13.01.0.024.0000T for DIN rail mounting bistable, impulse, monostable SPDT 24V AC, 24V DC 16 13.01 railway industry -
13.01.8.230.0000 for DIN rail mounting bistable, impulse, monostable SPDT 230V AC 16 13.01 - -
13.01.8.125.0000 for DIN rail mounting bistable, impulse, monostable SPDT 125V AC 16 13.01 - -
13.11.8.230.0000 for DIN rail mounting bistable, impulse SPDT 230V AC 12 13.11 - -
13.12.0.012.0000 for DIN rail mounting bistable, impulse SPDT + NO 12V AC, 12V DC 8 13.12 - -
13.12.0.024.0000 for DIN rail mounting bistable, impulse SPDT + NO 24V AC, 24V DC 8 13.12 - -
13.31.8.012.4300 in mounting box impulse NO 12V AC 12 13.31 - -
13.31.8.230.4300 in mounting box impulse NO 230V AC 12 13.31 - -
13.31.9.024.4300 in mounting box impulse NO 24V DC 12 13.31 - -
13.61.0.024.0000 for DIN rail mounting bistable, impulse, monostable SPDT 24V AC 16 13.61 - timer
13.61.8.230.0000 for DIN rail mounting bistable, impulse, monostable NO 230V AC 16 13.61 - timer
13.72.8.230.B000 for DIN rail mounting bistable, impulse, monostable NO x2 230V AC 6 13.72 - -
13.72.8.230.B002 for DIN rail mounting bistable, impulse, monostable NO x2 230V AC 6 13.72 - -
13.81.8.230.0000 for DIN rail mounting bistable, impulse NO 230V AC 16 13.81 - -
13.91.8.230.0000 for DIN rail mounting bistable, impulse NO 230V AC 10 13.91 - timer