| Manufacturer | LITTELFUSE |
| Operating temperature | -55...85°C |
| Mounting | screw |
| Type of varistor | block |
| Symbol | Uoper. max | Uoper max | Uv | Body dimensions | Cap. | E10/1000µs |
|---|---|---|---|---|---|---|
| [V AC] | [V DC] | [V] | [mm] | [pF] | [J] | |
| V151DA40 | 150 | 200 | 240 | 62x15x67 | 8000 | - |
| V142BB60 | 1.4k | 1.75k | 2.3k | 44.5x100x95 | 1800 | - |
| V251BA60 | 250 | 330 | 390 | 23.5x100x95 | 10000 | - |
| V251DA40 | 250 | 330 | 390 | 62x15x67 | 5000 | - |
| V271DA40 | 275 | 369 | 430 | 62x15x67 | 4500 | - |
| V282BB60 | 2.8k | 3.5k | 4.7k | 44.5x100x95 | 800 | - |
| V321BA60 | 320 | 420 | 510 | 23.5x100x95 | 7500 | - |
| V321DA40 | 320 | 420 | 510 | 62x15x67 | 3800 | - |
| V751DA40 | 750 | 970 | 1.2k | 62x15x67 | 1800 | - |
| V751BA60 | 750 | 970 | 1.2k | 23.5x100x95 | 3500 | - |
| V421DA40 | 420 | 560 | 680 | 62x15x67 | 3000 | - |
| V481BA60 | 480 | 640 | 750 | 23.5x100x95 | 5500 | - |
| V571DA40 | 575 | 730 | 910 | 62x15x67 | 2200 | - |
| V481DA40 | 480 | 640 | 750 | 62x15x67 | 2700 | - |
| V511DA40 | 510 | 675 | 820 | 62x15x67 | 2500 | - |
| V511BA60 | 510 | 675 | 820 | 23.5x100x95 | 5000 | - |
| V131DB40 | 130 | 175 | 205 | 46.8x60.3x23 | 10000 | 270 |
| V151DB40 | 150 | 200 | 240 | 46.8x60.3x23 | 8000 | 300 |
| V251DB40 | 250 | 330 | 390 | 46.8x60.3x23 | 5000 | 370 |
| V271DB40 | 275 | 369 | 430 | 46.8x60.3x23 | 4500 | 400 |
| V321DB40 | 320 | 420 | 510 | 46.8x60.3x23 | 3800 | 460 |
| V511DB40 | 510 | 675 | 820 | 46.8x60.3x23 | 2500 | 700 |
| V571DB40 | 575 | 730 | 910 | 46.8x60.3x23 | 2200 | 770 |
| V661BA60 | 660 | 850 | 1.05k | 23.5x100x95 | 4000 | 2.3k |
| V661DB40 | 660 | 850 | 1.05k | 46.8x60.3x23 | 2000 | 900 |