| Manufacturer | LITTELFUSE |
| Number of terminals | 2 |
| Type of varistor | metal-oxide |
| Symbol | Operating temperature | Manufacturer series | Cap. | Operating voltage | Operating voltage | Body dimensions | Wmax 2 ms | Mounting | Uv | Imax 8/20µs | Case | Case - mm | Diameter |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [pF] | [V AC] | [V DC] | [mm] | [J] | [V] | [A] | [mm] | |||||
| TMOV14RP300ML2T7 | -55...85 | TMOV | 400 | 300 | 385 | Ø14x11 | 125 | THT | - | - | - | - | 14 |
| TMOV20RP320ML2T7 | -55...85 | TMOV | 750 | 320 | 420 | Ø20x11 | 270 | THT | - | - | - | - | 20 |
| TMOV34S271MP | -55...85 | TMOV | 4500 | 275 | 369 | 37x47.5x12.95 | 550 | SMD | - | - | - | - | 34 |
| TMOV34S461MP | -55...85 | TMOV | 2800 | 460 | 610 | 37x47.5x14.75 | 960 | SMD | - | - | - | - | 34 |
| V14MLA0805LNHAUTO | -55...125 | - | - | 10 | 14 | - | 100m | SMD | 36.2 | 40 | 0805 | 2012 | - |
| V18MLA0603NR | -40...125 | - | - | 14 | 18 | - | 100m | SMD | 25 | 30 | 0603 | 1608 | - |
| V18MLA1206NHAUTO | -55...125 | - | - | 14 | 18 | - | 400m | SMD | 25 | 150 | 1206 | 3216 | - |
| V220CH8 | -40...125 | - | - | 140 | 180 | - | 5 | SMD | 220 | 250 | - | - | - |
| V240CH8 | -40...125 | - | - | 150 | 200 | - | 5 | SMD | 240 | 250 | - | - | - |
| V26MLA0603NH | -40...125 | - | - | 20 | 26 | - | 100m | SMD | 34.5 | 30 | 0603 | - | - |
| V27CH8T | -40...125 | - | - | 17 | 22 | - | 1 | SMD | 27 | 100 | - | - | - |
| V30MLA0603NHAUTO | -55...125 | - | - | 25 | 30 | - | 100m | SMD | 41.5 | 30 | 0603 | 1608 | - |
| V33CH8T | -40...125 | - | - | 20 | 26 | - | 1 | SMD | 33 | 100 | - | - | - |
| V5.5MLA0603NHAUTO | -55...125 | - | - | 4 | 5.5 | - | 100m | SMD | 8.2 | 30 | 0603 | 1608 | - |
| V510SM7 | -40...85 | - | - | 510 | 675 | - | 40 | SMD | 822.5 | 1.2k | - | - | - |