FIBOX housings, TEMPO series

FIBOX housings, TEMPO series, TA090706, TPC090706, TA111107, TPC111107, TA131308, TPC131308 |EN|
Manufacturer
Type of enclosuremultipurpose
Mechanical impact resistanceIK07
Body col.grey
IP ratingIP65
Kit contentsgasket;
hinges;
mounting screws;
cover fastening screws
DimensionsFig. 1.
Manufacturer seriesTEMPO
Symbol Enclosure material Cover material Cover colour X Y Z Operating temp.
[mm] [mm] [mm] [°C]
TA090706 ABS ABS grey 65 95 60 -40...60
TPC090706 polycarbonate polycarbonate grey 65 95 60 -40...80
TA111107 ABS ABS grey 110 110 65 -40...60
TPC111107 polycarbonate polycarbonate grey 110 110 65 -40...80
TA131308 ABS ABS grey 130 130 75 -40...60
TPC131308 polycarbonate polycarbonate grey 130 130 75 -40...80
TA131007 ABS ABS grey 95 130 65 -40...60
TPC131007 polycarbonate polycarbonate grey 95 130 65 -40...80
TA191209 ABS ABS grey 122 187 90 -40...60
TPC191209T polycarbonate polycarbonate transparent 122 187 90 -40...80
TPC191209 polycarbonate polycarbonate grey 122 187 90 -40...80
TA191213 ABS ABS grey 122 187 130 -40...60
TA201610 ABS ABS grey 163 201 98 -40...60
TA201614 ABS ABS grey 163 201 138 -40...60
TPC201610 polycarbonate polycarbonate grey 163 201 98 -40...80
TPC201610T polycarbonate polycarbonate transparent 163 201 98 -40...80
TA241911 ABS ABS grey 191 240 107 -40...60
TPC241911 polycarbonate polycarbonate grey 191 240 107 -40...80
TA241915 ABS ABS grey 191 240 147 -40...60
TA292411 ABS ABS grey 239 289 107 -40...60
TPC292411 polycarbonate polycarbonate grey 239 289 107 -40...80
TA292415 ABS ABS grey 239 289 147 -40...60
TPC292411T polycarbonate polycarbonate transparent 239 289 107 -40...80
TPC241911T polycarbonate polycarbonate transparent 191 240 107 -40...80
TA342912 ABS ABS grey 289 344 117 -40...60
TA342916 ABS ABS grey 289 344 157 -40...60
TPC342912T polycarbonate polycarbonate transparent 289 344 117 -40...80
TPC342912 polycarbonate polycarbonate grey 289 344 117 -40...80