| Type of fan | DC |
| Version | Might&Mini |
| Bearing | Vapo |
| Leads | cables |
| Impeller material | thermoplastic |
| Enclosure material | thermoplastic |
| Operating temperature | -10...70°C |
| Symbol | Kind of fan | Dimensions | Usup | Operating voltage | Current rating | P | Efficiency | Static pressure | Rot. rate | Noise level | Min. insul. resist. |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [mm] | [V DC] | [V DC] | [mA] | [W] | [m3/h] | [mm H2O] | [rpm] | [dBA] | [MΩ] | ||
| UB393-700 | blower | 9x9x3 | 3 | 2...3.5 | 92 | 0.28 | 0.07 | 4.49 | 17400 (±30%) | 4.3 | 20 |
| UB3C3-700 | blower | 12x12x3 | 3 | 2...3.5 | 36 | 0.1 | 0.16 | 2.34 | 15500 (±30%) | 15.5 | 20 |
| UB5U3-700 | blower | 30x30x3 | 5 | 2...6 | 72 | 0.36 | 1.07 | 8.99 | 9500 (±20%) | 39.2 | 20 |
| UF3F3-700 | axial | 15x15x3 | 3 | 2...3.5 | 36 | 0.1 | 0.53 | 2.08 | 14500 (±30%) | 20.2 | 20 |