| Manufacturer | VENTION |
| Cable | VGA - VGA |
| Kind of core | Cu |
| Structure | D-Sub 15pin HD plug; both sides |
| Øext. cable | 7.5mm |
| Insulation colour | black |
| Contact plating | gold-plated |
| Features | interference ferrite filter |
| Symbol | Core diameter | Cable length | Shield structure |
|---|---|---|---|
| [AWG] | [m] | ||
| DAEBF | 30 | 1 | shielded twofold |
| DAEBG | 30 | 1.5 | shielded twofold |
| DAEBH | 30 | 2 | shielded twofold |
| DAEBI | 30 | 3 | shielded twofold |
| DAEBJ | 30 | 5 | shielded twofold |
| DAEBK | 28, 30 | 8 | shielded twofold |
| DAEBL | 28, 30 | 10 | shielded twofold |
| DAEBN | 28, 30 | 15 | shielded twofold |
| DAEBQ | 28 | 20 | shielded twofold |
| DAEBS | 28 | 25 | shielded twofold |
| DAEBT | 26, 28 | 30 | shielded twofold |
| DAHBF | 30 | 1 | shielded |