| Manufacturer | VENTION |
| Cable | USB - USB |
| Ver. | USB 3.0 |
| Kind of core | Cu, tinned |
| Structure | USB A plug; both sides |
| Øext. cable | 5.4mm |
| Core diameter | 24AWG, 28AWG |
| Insulation colour | black |
| Contact plating | nickel plated |
| Data transfer rate | 5Gbps |
| Shield structure | shielded twofold, Al foil, braid made of copper wires |
| Wire insulation material | PVC |