Variant: impulse; FINDER; IP rating: IP20

Variant: impulse; FINDER; IP rating: IP20, 13.01.0.012.0000, 13.01.0.024.0000 |EN|
Manufacturer
IP ratingIP20
Operating temperature-10...60°C
Symbol Mounting Relay Variant Contacts layout Ucoil Ioper. max Manufacturer series Application
[A]
13.01.0.012.0000 for DIN rail mounting installation bistable, impulse, monostable SPDT 12V AC, 12V DC 16 13.01 -
13.01.0.024.0000 for DIN rail mounting installation bistable, impulse, monostable SPDT 24V AC, 24V DC 16 13.01 -
13.01.0.024.0000T for DIN rail mounting installation bistable, impulse, monostable SPDT 24V AC, 24V DC 16 13.01 railway industry
13.01.8.230.0000 for DIN rail mounting installation bistable, impulse, monostable SPDT 230V AC 16 13.01 -
13.01.8.125.0000 for DIN rail mounting installation bistable, impulse, monostable SPDT 125V AC 16 13.01 -
13.11.8.230.0000 for DIN rail mounting installation bistable, impulse SPDT 230V AC 12 13.11 -
13.12.0.012.0000 for DIN rail mounting installation bistable, impulse SPDT + NO 12V AC, 12V DC 8 13.12 -
13.12.0.024.0000 for DIN rail mounting installation bistable, impulse SPDT + NO 24V AC, 24V DC 8 13.12 -
13.31.8.012.4300 in mounting box installation impulse NO 12V AC 12 13.31 -
13.31.8.230.4300 in mounting box installation impulse NO 230V AC 12 13.31 -
13.31.9.024.4300 in mounting box installation impulse NO 24V DC 12 13.31 -
13.61.0.024.0000 for DIN rail mounting timer bistable, impulse, monostable SPDT 24V AC 16 13.61 -
13.61.8.230.0000 for DIN rail mounting timer bistable, impulse, monostable NO 230V AC 16 13.61 -
13.72.8.230.B000 for DIN rail mounting installation bistable, impulse, monostable NO x2 230V AC 6 13.72 -
13.72.8.230.B002 for DIN rail mounting installation bistable, impulse, monostable NO x2 230V AC 6 13.72 -
13.81.8.230.0000 for DIN rail mounting installation bistable, impulse NO 230V AC 16 13.81 -
13.91.8.230.0000 for DIN rail mounting timer bistable, impulse NO 230V AC 10 13.91 -