Vibrometer; EXTECH

Vibrometer; EXTECH, SDL800, SDL800-NIST |EN|
Type of metervibrometer
Illuminationyes
DisplayLCD
Measuring range200m/s2, 200mm/s, 2mm
Frequency0.01...1kHz
Measurement accuracy±(5% + 2 digits)
InterfaceRS232
Power supplybattery LR6 AA 1,5V x6
Dimensions182x73x47.5mm
Features:
  • automatic power-off
  • HOLD function
  • MIN/MAX function
  • option of memory card connection SD
  • datalogging
  • low battery indicator
Equipment:
  • SD memory card
  • probe
  • hard case
Symbol Product description
SDL800 Vibrometer;Display:LCD;200m/s2,200mm/s,2mm;0.01÷1kHz