Vibrometer; TENMARS

Vibrometer; TENMARS, ST-140, ST-140/S, ST-140D, ST-140D/S |EN|
Measurementdisplacement, acceleration, linear velocity (mechanical)
Symbol: (ST-140, ST-140/S)
Manufacturer
Type of metervibrometer
DisplayLCD
Measuring range1,999mm, 199,9m/s2, 199,9mm/s
Measurement accuracy±(5% of readout + 5 digits)
Probe length1200mm
Frequency0.01...1kHz
Power supplybattery LR6 AA 1,5V x6
Dimensions156x73x35mm
Symbol: (ST-140D, ST-140D/S)
Manufacturer
Type of metervibrometer
DisplayLCD
Measuring range1,999mm, 199,9m/s2, 199,9mm/s
Measurement accuracy±(5% of readout + 5 digits)
Probe length1200mm
Frequency0.01...1kHz
Power supplybattery LR6 AA 1,5V x6
Dimensions156x73x35mm
InterfaceUSB
Features:
  • automatic power-off
  • HOLD function
  • zeroing function
  • MAX function
  • PEAK function
  • datalogging (ST-140D, ST-140D/S)
Symbol Manufacturer's part number Product description Equipment Related items
ST-140 ST-140 Vibrometer;Display:LCD;1,999mm,199,9m/s2,199,9mm/s;0.01÷1kHz - ST-140-AK, ST-140-LEAD, ST-140-MAG
ST-140/S ST-140 Vibrometer;Display:LCD;1,999mm,199,9m/s2,199,9mm/s;0.01÷1kHz calibration certificate -
ST-140D ST-140D Vibrometer;Display:LCD;1,999mm,199,9m/s2,199,9mm/s;0.01÷1kHz - -
ST-140D/S ST-140D Vibrometer;Display:LCD;1,999mm,199,9m/s2,199,9mm/s;0.01÷1kHz calibration certificate -