Video-infrared thermometer; EXTECH

Video-infrared thermometer; EXTECH, VIR50, VIR50-NIST, VIR50-NISTL |EN|
Type of meterVideo-infrared thermometer
Displaycolour, LCD TFT 2,2"
Illuminationyes
Optical resolution50:1
Emissivity value0,1...1
Response time<0.15s
Air humidity measurement0...100% RH
Weight without batteries494g
Dimensions152x57x189mm
Power supplyrechargeable battery built-in
InterfaceUSB
Measurementdew point, differential temperature, non-contact temeprature (IR), ambient temperature
Resolution320x240
Supported formats3GP, JPEG
Non-contact temperature measuring accuracy±1%
Features:
  • automatic power-off
  • measures temperature without leads or by means of K-type probe
  • laser sight
  • HOLD function
  • MIN/MAX/MEDIUM function
  • data logger function
  • date and time setting possibility
  • constant measurement (interlocking of measurement release button)
  • settable MIN/MAX alarm thresholds
  • adjustable emissivity
  • memory built-in
Non-contact temperature measuring range:
  • -50...2200°C
Temperature measuring range measured by probe:
  • -50...1370°C
Equipment:
  • USB cable
  • microSD memory card
  • drop-like K-type probe
  • stand
  • hard case
  • mains battery charger
Symbol Product description
VIR50 Video-infrared thermometer;colour,LCD TFT 2,2";320x240;±1%