Manufacturer
Symbol Type of sensor Accessories for sensors λd Optical area Viewing angle Operating temperature Dimensions Characteristics Mounting Case Resist. Additional functions Works with Plating material Body dimensions Material Type of automation module
[µm] [mm] [°] [°C] [Ω] [mm]
PVI4TO39NW-36 infrared detector - 4 1 x 1 36 -20...30 Fig. 1-1. Fig. 2-1. THT TO39 600 Without window - HgCdTe - - -
PVI2TE4TO8-36 infrared detector - 4 1 x 1 36 -20...30 Fig. 1-2. Fig. 2-1. THT TO8 20k material window: AI2O3 - HgCdTe - - -
PVI5TO39NW-36 infrared detector - 5 1 x 1 36 -20...30 Fig. 1-1. Fig. 2-1. THT TO39 100 Without window - HgCdTe - - -
PVI2TE5TO8-36 infrared detector - 5 1 x 1 36 -20...30 Fig. 1-2. Fig. 2-1. THT TO8 1k material window: AI2O3 - HgCdTe - - -
PVI2TE6TO8-36 infrared detector - 6 1 x 1 36 -20...30 Fig. 1-2. Fig. 2-1. THT TO8 200 material window: AI2O3 - HgCdTe - - -
PVI4TE6TO8-36 infrared detector - 6 1 x 1 36 -20...30 Fig. 1-3. Fig. 2-1. THT TO8 300 window material: GE - HgCdTe - - -
PVMTO39NW-90 infrared detector - 10.6 1 x 1 90 -20...30 Fig. 1-1. Fig. 2-2. THT TO39 30 Without window - HgCdTe - - -
PVM2TETO8-70 infrared detector - 10.6 1 x 1 70 -20...30 Fig. 1-2. Fig. 2-3. THT TO8 90 window material: GE - HgCdTe - - -
PVMI4TETO8-36 infrared detector - 10.6 1 x 1 36 -20...30 Fig. 1-3. Fig. 2-4. THT TO8 120 window material: GE - HgCdTe - - -
PEMPEMSMA-48 infrared detector - 10.6 2 x 2 48 -20...30 Fig. 1-4. Fig. 2-5. - PEM 40 window material: GE - HgCdTe - - -
PCI3TE12TO8-36 infrared detector - 12 1 x 1 36 -20...30 Fig. 1-3. Fig. 2-6. THT TO8 - window material: GE - HgCdTe - - -
UM-I-6 - - 6 1 x 1 36 10...30 Fig. 1-5. Fig. 2-7. M4 screw - 50 window material: GE - HgCdTe - - infrared detector
UM-I-10.6 - - 10.6 1 x 1 36 10...30 Fig. 1-5. Fig. 2-8. M4 screw - 50 window material: GE - HgCdTe - - infrared detector
LABM-I-6 - - 6 1 x 1 36 10...30 Fig. 1-6. Fig. 2-9. M4 screw - 50 window material: GE PTCC-01-BAS HgCdTe - - infrared detector
LABM-I-10.6 - - 10.6 1 x 1 36 10...30 Fig. 1-6. Fig. 2-10. M4 screw - 50 window material: GE PTCC-01-BAS HgCdTe - - infrared detector
UHSM-10.6 - - 10.6 0.05 x 0.05 80 10...30 Fig. 1-5. Fig. 2-11. M4 screw - - window material: GE - HgCdTe - - infrared detector
UHSM-I-10.6 - - 10.6 1 x 1 36 10...30 Fig. 1-5. Fig. 2-12. M4 screw - - window material: GE - HgCdTe - - infrared detector
MICROM-10.6 - - 10.6 1 x 1 85 10...30 Fig. 1-7. Fig. 2-13. - - 50 - - HgCdTe - - infrared detector
PTCC-01-BAS - thermoelectric cooler controller - - - - Fig. 1-8. - - - - - LABM-I-10.6, LABM-I-6 - - - -
PVA-3-D1.2-SMD-PAL infrared detector - 3.6 1.2 x 1.2 - - - - SMD - 85 material window: AI2O3 - - - - -
PVIA-10.6-TO39NW36 infrared detector - 10.6 1 x 1 36 -40...70 Fig. 1-9. Fig. 2-14. THT TO39 - - - - - - -
PVIA5-1X1-TO39NW36 infrared detector - 2.6 1 x 1 36 -20...70 - - THT TO39 70 - - - - - -
PVMA-1TE-5-TO39-PS infrared detector - - - - - - - THT TO39 - - - - - - -
PVMA-1TE-6-TO39-PS infrared detector - - - - - - - THT TO39 - - - - - - -
PVI3TE5TO8-36 infrared detector - - - 36 - - - THT TO8 - - - - - - -
PVA3-1X1-TO39-NW90 infrared detector - - - - - - - THT TO39 - - - - - - -
AMS-1.27-EA - adapter - - - - - - - - - - - - - - -
AMS-100K-LPF - polarisation filter - - - - - - - - - - - - - - -
AMS3140-01 - - - - - - - - - - - - - - - - infrared detector
AMS3140-01+EVALKIT - - - - - - - - - - - - - - - - infrared detector
AMS6140-01 - - - - - - - - - - - - - - - - infrared detector
AMS6140-01+EVALKIT - - - - - - - - - - - - - - - - infrared detector
AMS-HS - thermostatic element - - - - - - - - - - - - - - -
AMS-X10-ACAMP - amplifier - - - - - - - - - - - - - - -
AMS-X10-AMP - amplifier - - - - - - - - - - - - - - -
PVIA-4TE-TO8-WZS36 infrared detector - 1.8...12 1 x 1 36 -40...70 - - - TO8 - - - - - - -
PVMI-4TE-TO8-WZS36 infrared detector - 2...13 1 x 1 36 -20...30 - - - TO8 - - - - - - -
SM1-OTA-ADAPTER - mounting bracket - - - - Fig. 1-10. - M3 x2 - - - - - 39x39x4 aluminium -
PEM-10.6-PEM-SMA48 infrared detector - 10.6 1 x 1 48 - - - - - 50 - - HgCdTe - - -