Viking High Power Chip Resistors

Viking High Power Chip Resistors, SWR0603-1R-5%, SWR0603-100R-5%, SWR0603-120R-5% |EN|
Manufacturer
Type of resistorthick film
MountingSMD
Tolerance±5%
Operating temperature-55...125°C
Conform to the normAEC-Q200
Symbol Power Case - inch Uimp max Resist. Operating voltage
[W] [V] [Ω] [V]
SWR0603-1R-5% 125m 0603 100 1 50
SWR0603-100R-5% 125m 0603 100 100 50
SWR0603-120R-5% 125m 0603 100 120 50
SWR0805-10R-5% 250m 0805 300 10 150
SWR0805-20R-5% 250m 0805 300 20 150
SWR0805-51R-5% 250m 0805 300 51 150
SWR0805-240K-5% 250m 0805 300 240k 150
SWR1206-2R2-5% 300m 1206 400 2.2 200
SWR1206-3R3-5% 300m 1206 400 3.3 200
SWR1206-3R6-5% 300m 1206 400 3.6 200
SWR1206-5R1-5% 300m 1206 400 5.1 200
SWR1206-24R-5% 300m 1206 400 24 200
SWR1206-30R-5% 300m 1206 400 30 200
SWR1206-75K-5% 300m 1206 400 75k 200
SWR1210-6R8-5% 500m 1210 400 6.8 200
SWR1210-270R-5% 500m 1210 400 270 200
SWR1210-1K8-5% 500m 1210 400 1.8k 200
SWR1210-33K-5% 500m 1210 400 33k 200
SWR1210-330K-5% 500m 1210 400 330k 200
SWR1210-560K-5% 500m 1210 400 560k 200
SWR2010-4R7-5% 500m 2010 800 4.7 400
SWR2010-7R5-5% 500m 2010 800 7.5 400
SWR2010-10R-5% 750m 2010 800 10 400
SWR2010-24R-5% 500m 2010 800 24 400
SWR2010-150R-5% 500m 2010 800 150 400
SWR2010-430R-5% 500m 2010 800 430 400
SWR2010-33K-5% 500m 2010 800 33k 400
SWR2010-200K-5% 500m 2010 800 200k 400
SWR2010-510K-5% 500m 2010 800 510k 400
SWR2010-560K-5% 500m 2010 800 560k 400
SWR2512-2R-5% 1.5 2512 1000 2 500
SWR2512-6R2-5% 1.5 2512 1000 6.2 500
SWR2512-6R8-5% 1.5 2512 1000 6.8 500
SWR2512-7R5-5% 1.5 2512 1000 7.5 500
SWR2512-10R-5% 1.5 2512 1000 10 500
SWR2512-20R-5% 1.5 2512 1000 20 500
SWR2512-33R-5% 1.5 2512 1000 33 500
SWR2512-47R-5% 1.5 2512 1000 47 500
SWR2512-82R-5% 1.5 2512 1000 82 500
SWR2512-120R-5% 1.5 2512 1000 120 500
SWR2512-330R-5% 1.5 2512 1000 330 500
SWR2512-510R-5% 1.5 2512 1000 510 500
SWR2512-820R-5% 1.5 2512 1000 820 500
SWR2512-200K-5% 1.5 2512 1000 200k 500
SWR2512-240K-5% 1.5 2512 1000 240k 500