| Manufacturer | VISATON |
| Type of sound transducer | loudspeaker |
| Symbol | Operating temperature | Dimensions | Power | Max power | Dia. | Ht. | Sound freq. | Ømount. hole | IP rating | Resonant frequency | Colour | Body dim. | Imp. | Sound level |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
| [°C] | [W] | [W] | [mm] | [mm] | [Hz] | [mm] | [Hz] | [mm] | [Ω] | |||||
| VS-SL87WPM-4 | -40...70 | Fig. 1. | 20 | 30 | 85.5 | 29 | 200...5000 | 80 | IP65 | 290 | - | 83x83x29 | 4 | 89dB |
| VS-SL87WPM-8 | -40...70 | Fig. 1. | 20 | 30 | 85.5 | 29 | 200...5000 | 80 | IP65 | 290 | - | 83x83x29 | 8 | 89dB |
| VS-DL10-8 | -40...110 | Fig. 2. | 20 | 30 | 135 | 43 | 75...20000 | 110 | IP54 | 140 | white | Ø135x43 | 8 | 86dB |
| VS-DL5-8 | -40...110 | Fig. 3. | 4 | 10 | 85.5 | 31 | 150...20000 | 72 | IP54 | 280 | white | Ø85.5x34.5 | 8 | 84dB |
| SL87XA/8-OHM | -40...70 | Fig. 4. | 20 | 30 | 85.5 | 37 | 350...5800 | 80 | IP65 | 550 | - | 83x83x37 | 8 | 94dB |
| VS-SL70NDV-4 | -40...80 | Fig. 5. | 8 | 15 | 66 | 35.5 | 150...20000 | 63 | IP65 | 220 | black | 66x66x35.5 | 4 | 87dB |
| VS-SL87FE-8 | -40...80 | Fig. 6. | 10 | 15 | 87 | 49 | 75...18000 | 80 | - | 120 | black | 84.4x84.4x49 | 8 | 87dB |
| VS-SL87ND-8 | -40...80 | Fig. 7. | 10 | 15 | 87 | 40 | 88...20000 | 80 | IP64 | 120 | black | 84.4x84.4x40 | 8 | 88dB |
| VS-DL10-ES | -40...110 | - | 20 | 15 | 135 | 43 | 75...20000 | 110 | IP54 | 140 | silver | Ø135x43 | 8 | 90dB |