| Manufacturer | VISHAY |
| Type of photoelement | phototransistor |
| Symbol | Mounting | Lens | λp max | λd | Viewing angle | ØLED | Uce | Case | Variant | Case - inch | Case - mm |
|---|---|---|---|---|---|---|---|---|---|---|---|
| [nm] | [nm] | [°] | [mm] | [V] | |||||||
| BPV11 | THT | transparent | 850 | - | 30 | 5 | 70 | - | - | - | - |
| BPV11F | THT | black with IR filter | 950 | - | 30 | 5 | 70 | - | - | - | - |
| BPW17N | THT | transparent | 825 | - | 24 | 1.8 | 32 | - | - | - | - |
| BPW76B | THT | - | 850 | 450...1080 | 40 | 4.7 | 70 | TO18 | - | - | - |
| BPW77NA | THT | transparent | 850 | - | 20 | - | 70 | TO18 | - | - | - |
| BPW77NB | THT | transparent | 850 | - | 20 | - | 70 | TO18 | - | - | - |
| BPW85 | THT | transparent | 850 | - | 50 | 3 | 70 | T1 | - | - | - |
| BPW85A | THT | transparent | 850 | - | 50 | 3 | 70 | T1 | - | - | - |
| BPW85B | THT | transparent | 850 | - | 50 | 3 | 70 | T1 | - | - | - |
| BPW85C | THT | transparent | 850 | - | 50 | 3 | 70 | T1 | - | - | - |
| BPW96B | THT | transparent | 830 | - | 20 | 5 | 70 | - | - | - | - |
| BPW96C | THT | transparent | 850 | - | 20 | 5 | 70 | - | - | - | - |
| TEFT4300 | THT | black with IR filter | 925 | 875...1000 | 60 | 3 | 70 | T1 | - | - | - |
| TEKT5400S | THT | black with IR filter | 920 | 850...980 | 37 | - | 70 | - | - | - | - |
| TEKT5400S-ASZ | THT | black with IR filter | 920 | 850...980 | 37 | - | 70 | - | - | - | - |
| TEMD7000X01 | SMD | transparent | 900 | 350...1120 | 60 | - | 60 | - | - | 0805 | 2012 |
| TEMT1000 | SMD | black with IR filter | 880 | 730...1000 | 15 | - | 5 | - | - | - | - |
| TEMT1020 | SMD | black with IR filter | 880 | 730...1000 | 15 | - | 5 | Gull wing | - | - | - |
| TEMT6000X01 | SMD | transparent | 570 | 440...800 | 60 | - | 6 | - | - | - | - |
| TEMT6200FX01 | SMD | green | 550 | 450...610 | 60 | - | 6 | - | - | 0805 | 2012 |
| TEMT7000X01 | SMD | transparent | 850 | 470...1090 | 60 | - | 20 | - | - | 0805 | 2012 |
| TEMT7100X01 | SMD | black with IR filter | 870 | 750...1010 | 60 | - | 20 | - | - | 0805 | 2012 |
| TEPT4400 | THT | transparent | 570 | 440...800 | 30 | 3 | 6 | T1 | - | - | - |
| TEPT5600 | THT | transparent | 570 | 440...800 | 20 | 5 | 6 | - | - | - | - |
| TEPT5700 | THT | transparent | 570 | 440...800 | 50 | 5 | 6 | - | - | - | - |
| VEMT2000X01 | SMD | black | 860 | 790...970 | 15 | 1.8 | 20 | Gull wing | reverse mount | - | - |
| VEMT2003X01 | SMD | black | 860 | 790...970 | 35 | 1.8 | 20 | Gull wing | reverse mount | - | - |
| VEMT2020X01 | SMD | black | 860 | 790...970 | 15 | 1.8 | 20 | Gull wing | - | - | - |
| VEMT2023SLX01 | SMD | black | 860 | 790...970 | 15 | 1.8 | 20 | Gull wing | - | - | - |
| VEMT2023X01 | SMD | black | 860 | 790...970 | 35 | 1.8 | 20 | Gull wing | - | - | - |
| VEMT2500X01 | SMD | transparent | 850 | 470...1090 | 15 | 1.8 | 20 | Gull wing | reverse mount | - | - |
| VEMT2523SLX01 | SMD | transparent | 850 | 470...1090 | 35 | 1.8 | 20 | Gull wing | angular | - | - |
| VEMT2523X01 | SMD | transparent | 850 | 470...1090 | 35 | 1.8 | 20 | Gull wing | - | - | - |
| VEMT3700F-GS08 | SMD | black | 940 | 870...1050 | 60 | - | 70 | PLCC2 | - | 1411 | 3528 |
| VEMT3700-GS08 | SMD | transparent | 850 | 450...1080 | 60 | - | 70 | PLCC2 | - | 1411 | 3528 |