Voltmeter; analogue, mounting; MONACOR

Voltmeter; analogue, mounting; MONACOR, PM-2/30V, PM-2/10V, PM-2/15V |EN|
Manufacturer
Type of metervoltmeter
Kind of meteranalogue, mounting
Accuracy class2
Mechanical mounting4 screws on the meter's rear
Mounting hole dimensionsØ37.5mm
Dimensions (W x H x D)60.3x46.3x39mm
Mountingon panel
MeasurementDC voltage
Symbol PM-2/30V PM-2/10V
DC voltage measuring range [V]
- 0...10   x
- 0...30 x  
Internal resistance [kΩ] 30 10
Features:
  • possibility of scale illumination by means of two 6V bulbs
Symbol Product description
PM-2/30V Voltmeter;on panel;0÷30V;Class:2;Int.resist:30kΩ;Ø37.5mm
PM-2/10V Voltmeter;on panel;0÷10V;Class:2;Int.resist:10kΩ;Ø37.5mm