Voltmeter; FLUKE

Voltmeter; FLUKE, FLK-V3000FC, FLK-V3001FC |EN|
Manufacturer
Type of metervoltmeter
Features:
  • 20m range
DisplayLCD
Display parameters3,5 digit
Conform to the normCAT III 1000V
CAT IV 600V
EN 61010
IP ratingIP42
Power supplybattery LR6 AA 1,5V x2
InterfaceBluetooth
SoftwareFluke Connect
True effective value measurement:
Dimensions (W x H x D):
Equipment:
DC voltage measuring range:
AC voltage measuring accuracy:
DC voltage measuring accuracy:
Symbol Product description
FLK-V3000FC Voltmeter;Bluetooth;LCD;3,5 digit;VAC:6V,60V,600V,1kV;IP42
FLK-V3001FC Voltmeter;Bluetooth;LCD;3,5 digit;VDC:600mV,6V,60V,600V,1kV