| Manufacturer | PEAKTECH |
| Type of meter | voltmeter |
| Manufacturer series | PKT-LDP |
| Input impedance | 100MΩ |
| Mounting | on panel |
| Measurement | DC voltage |
| Sampling | 2-3x/s |
| Mechanical mounting | snap fastener |
| Kind of meter | digital, mounting |
| Features | auto polarity |
| Usup | 9V DC |
| DC voltage measuring accuracy | ±0.5% |
| Symbol | Display | Power supply | Current consumption | Dimensions (W x H x D) | Mounting hole dimensions | Digit height | Display parameters | Display colour | Illumination |
|---|---|---|---|---|---|---|---|---|---|
| [mA] | [mm] | [mm] | [mm] | ||||||
| PKT-LDP-135 | LCD | - | 1 | 67.5x40.5x22.5 | 54x38 | 13 | 3,5 digit (1999) | - | - |
| PKT-LDP-140 | LCD | - | 70 | 67.5x40.5x22.5 | 54x38 | 13 | 3,5 digit (1999) | - | yes |
| PKT-LDP-235 | LED | - | 60/170 | 83x49x22 | 69.5x46.5 | 14 | 3,5 digit (1999) | red digits | - |
| PKT-LDP-240 | LED | - | 60/170 | 83x49x22 | 69.5x46.5 | 14 | 3,5 digit (1999) | green digits | - |
| PKT-LDP-335 | LCD | battery 6LR61 9V x1 | 1 | 47x20x16 | 43x19 | 8 | 3,5 digit (1999) | - | - |
| PKT-LDP-340 | LCD | - | 30 | 47x20x16 | 43x19 | 8 | 3,5 digit (1999) | - | yes |