WAGO

Manufacturer
IP ratingIP20
Mountingfor DIN rail mounting
Featuresexpandable
Additional functionsLED status indicator;
real time clock
Supply voltage24V DC
Manufacturer series750
Type of automation modulePLC programmable controller
Symbol Operating temperature Digit. in. Number of ports Communictions protocol Dimensions Operating system Interface Connection Conform to the norm The programming method Processor Memory Trade name
[°C] [mm] [MB]
750-8111 0...55 2 2 DHCP, DNS, Ethernet, FTP, FTPS, HTTP, HTTPS, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH 61.5x100x71.9 Linux 3.18 - RJ45 x2 ATEX Ex UL PC, WWW ARM Cortex-A8 256 FLASH 256 RAM logic module, PFC100, programmable logic controller, logic controller, programmable controller
750-8211 -40...70 4 4 BACnet/IP, EtherCAT master, Ethernet, Modbus RTU, Modbus TCP, Modbus UDP, MQTT 78.6x100x71.9 Linux SFP x2 RJ45 x2 UL PC, WWW ARM Cortex-A8 512 RAM 4096 FLASH logic module, PFC200, programmable logic controller, logic controller, programmable controller
750-8212 0...55 2 2 DHCP, DNS, Ethernet, EtherNET/IP, FTP, FTPS, HTTP, HTTPS, Modbus RTU, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH 78.6x100x71.9 Linux RS232; RS485 D-Sub 9pin, RJ45 x2 ATEX Ex UL PC ARM Cortex-A8 512 RAM 4096 FLASH logic module, PFC200, programmable logic controller, logic controller, programmable controller
750-8217 0...55 - - DHCP, DNS, Ethernet, EtherNET/IP, FTP, FTPS, GPRS, GSM, HTTP, HTTPS, Modbus RTU, Modbus TCP, Modbus UDP, MQTT, NTP, SNMP, SSH, UMTS 102.5x100x71.9 Linux RS232; RS485 D-Sub 9pin, RJ45 x2 - PC, WWW ARM Cortex-A8 512 RAM 4096 FLASH logic module, PFC200, programmable logic controller, logic controller, programmable controller
750-862 0...55 - - DHCP, DNS, HTTP, HTTPS, Modbus TCP, Modbus UDP, SNMP, SNTP 49.5x96.8x71.9 - - RJ45 x2 ATEX Ex UL PC, WWW - - logic module, programmable logic controller, logic controller, programmable controller
750-890 0...55 - - DHCP, DNS, FTP, FTPS, HTTP, Modbus TCP, Modbus UDP, SNMP, SNTP 61.5x100x71.9 - - RJ45 x2 ATEX Ex UL PC, WWW - - logic module, programmable logic controller, logic controller, programmable controller
750-891 0...55 - - DHCP, DNS, FTP, FTPS, HTTP, HTTPS, Modbus TCP, Modbus UDP, SNMP, SNTP 61.5x100x71.9 - - RJ45 x2 ATEX Ex UL PC, WWW - - logic module, programmable logic controller, logic controller, programmable controller