| Manufacturer | Wakefield Thermal |
| Operating temperature | max. 90°C |
| Wire size | 24AWG |
| Max. temperature difference | 69°C |
| Type of semiconductor module | Peltier |
| Symbol | Cable length | Max. heat pump capacity | Ioper. max | Uoperating max | Body dimensions | Resist. |
|---|---|---|---|---|---|---|
| [m] | [W] | [A] | [V] | [mm] | [Ω] | |
| TEC-20-33-31 | 0.15 | 20.3 | 8.5 | 4.1 | 20x20x3.3 | 0.38 |
| TEC-30-32-127 | 150m | 33.4 | 3.9 | 15.4 | 30x30x3.2 | 3.37 |