| Manufacturer | ZAMEL |
| Kind of output 1 | SPST-NO |
| Number of terminals | 4 |
| IP rating | IP65 |
| Mounting | wall mount |
| Body material | plastic |
| Features | sensitivity adjustable |
| Operating temperature | -20...45°C |
| Body dimensions | 69x56x27mm |
| Additional functions | light sensor built-in |
| Supply voltage | 230V AC |
| Manufacturer series | WZH |
| Type of automation module | twilight switch |
| Symbol | Product description |
|---|---|
| WZH-01 | Twilight switch;wall mount;230VAC;SPST-NO;IP65;WZH;-20÷45°C |