Walsin NP0 SMD ceramic capacitors

Walsin NP0 SMD ceramic capacitors, 0805N103J160, 0805N103K160, 0805N103J250, 0603N103J500 |EN|
Manufacturer
Type of capacitorceramic
MountingSMD
DielectricC0G (NP0)
Operating temperature-55...125°C
Symbol Capacitance Tol. Case (inch) Case (mm) Uoper.
[nF] [%] [V]
0805N103J160 10 ±5 0805 2012 16
0805N103K160 10 ±10 0805 2012 16
0805N103J250 10 ±5 0805 2012 25
0805N103J500 10 ±5 0805 2012 50
0805N123J160 12 ±5 0805 2012 16
0805N123K160 12 ±10 0805 2012 16
0805N123J250 12 ±5 0805 2012 25
1206N223J160 22 ±5 1206 3216 16
1206N223J250 22 ±5 1206 3216 25
1206N333J160 33 ±5 1206 3216 16
1206N333K160 33 ±10 1206 3216 16