Washer; BOSSARD

Washer; BOSSARD, B2/BN789, B2.5/BN789, B3/BN789, B4/BN789, B5/BN789, B6/BN789, B8/BN789 |EN|
Manufacturer
Type of spacerwasher
Kind of washerexternally serrated
Materialspring steel
Plating materialzinc
DIN standardDIN 6797A
BN standardBN 789
PN standardPN 82023
DimensionsFig. 1.
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
B2/BN789 M2 2.2 4.5 0.3
B2.5/BN789 M2,5 2.7 5.5 0.4
B3/BN789 M3 3.2 6 0.4
B4/BN789 M4 4.3 8 0.5
B5/BN789 M5 5.3 10 0.6
B6/BN789 M6 6.4 11 0.7
B8/BN789 M8 8.4 15 0.8
B10/BN789 M10 10.5 18 0.9