Washer; BOSSARD

Washer; BOSSARD, B1/BN726, B1.4/BN726, B1.6/BN726, B2/BN726, B2.5/BN726, B3/BN726, B4/BN726 |EN|
Manufacturer
Type of spacerwasher
Kind of washerround
Materialsteel
Plating materialzinc
DIN standardDIN 433
BN standardBN 726
ISO standardISO 7092
PN standardPN 82007
DimensionsFig. 1.
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
B1/BN726 M1 1.1 2.5 0.3
B1.4/BN726 M1,4 1.5 3 0.3
B1.6/BN726 M1,6 1.7 3.5 0.3
B2/BN726 M2 2.2 4.5 0.3
B2.5/BN726 M2,5 2.7 5 0.5
B3/BN726 M3 3.2 6 0.5
B4/BN726 M4 4.3 8 0.5
B5/BN726 M5 5.3 9 1
B6/BN726 M6 6.4 11 1.6
B8/BN726 M8 8.4 15 1.6
B10/BN726 M10 10.5 18 1.6