| Manufacturer | BOSSARD |
| Type of spacer | washer |
| Kind of washer | spring |
| Dimensions | Fig. 1. |
| DIN standard | DIN 127B |
| BN standard | BN 762 |
| Material | steel |
| Plating material | zinc |
| PN standard | PN 82008 |
| Symbol | Thread | Internal diameter | Outside diameter | Height |
|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||
| B2.5/BN762 | M2,5 | 2.7 | 5.1 | 0.6 |
| B3/BN762 | M3 | 3.2 | 6.2 | 0.8 |
| B3.5/BN762 | M3,5 | 3.7 | 6.7 | 0.8 |
| B4/BN762 | M4 | 4.2 | 7.6 | 0.9 |
| B5/BN762 | M5 | 5.2 | 9.2 | 1.2 |
| B6/BN762 | M6 | 6 | 11.8 | 1.6 |
| B7/BN762 | M7 | 7.3 | 12.8 | 1.6 |
| B8/BN762 | M8 | 8.3 | 14.8 | 2 |
| B14/BN762 | M14 | 14.5 | 24.1 | 3 |