| Type of spacer | washer |
| Kind of washer | round |
| Manufacturer | BOSSARD |
| Colour | natural |
| Material | polyamide |
| DIN standard | DIN 125A |
| BN standard | BN 1074 |
| ISO standard | ISO 7089 |
| PN standard | PN 82006 |
| Symbol | Thread | Product description | Manufacturer's part number | Internal diameter | Outside diameter | Height |
|---|---|---|---|---|---|---|
| [mm] | [mm] | [mm] | ||||
| B2/BN1074 | M2 | Washer;round;M2;D=5mm;h=0.3mm;polyamide;DIN 125A;BN 1074 | 8110867 | 2.2 | 5 | 0.3 |
| B2.5/BN1074 | M2,5 | Washer;round;M2,5;D=6mm;h=0.5mm;polyamide;DIN 125A;BN 1074 | 3139487 | 2.7 | 6 | 0.5 |
| B3/BN1074 | M3 | Washer;round;M3;D=7mm;h=0.5mm;polyamide;DIN 125A;BN 1074 | 1404830 | 3.2 | 7 | 0.5 |
| B4/BN1074 | M4 | Washer;round;M4;D=9mm;h=0.8mm;polyamide;DIN 125A;BN 1074 | 1404849 | 4.3 | 9 | 0.8 |
| B5/BN1074 | M5 | Washer;round;M5;D=10mm;h=1mm;polyamide;DIN 125A;BN 1074 | 1404857 | 5.3 | 10 | 1 |
| B6/BN1074 | M6 | Washer;round;M6;D=12mm;h=1.6mm;polyamide;DIN 125A;BN 1074 | 1964453 | 6.4 | 12 | 1.6 |
| B8/BN1074 | M8 | Washer;round;M8;D=16mm;h=1.6mm;polyamide;DIN 125A;BN 1074 | 1964461 | 8.4 | 16 | 1.6 |
| B10/BN1074 | M10 | Washer;round;M10;D=20mm;h=2mm;polyamide;DIN 125A;BN 1074 | 1964488 | 10.5 | 20 | 2 |
| B12/BN1074 | M12 | Washer;round;M12;D=24mm;h=2.5mm;polyamide;DIN 125A;BN 1074 | 1404903 | 13 | 24 | 2.5 |
| B16/BN1074 | M16 | Washer;round;M16;D=30mm;h=3mm;polyamide;DIN 125A;BN 1074 | 1404911 | 17 | 30 | 3 |