Washer; KRAFTBERG

Washer; KRAFTBERG, K2.2/D125-A2, K2.7/D125-A2, K3.2/D125-A2, K4.3/D125-A2, K5.3/D125-A2 |EN|
Manufacturer
Type of spacerwasher
Kind of washerround
DIN standardDIN 125A
ISO standardISO 7089
PN standardPN 82006
MaterialA2 stainless steel
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
K2.2/D125-A2 M2 2.2 5 0.3
K2.7/D125-A2 M2,5 2.7 6.5 0.5
K3.2/D125-A2 M3 3.2 7 0.5
K4.3/D125-A2 M4 4.3 9 0.8
K5.3/D125-A2 M5 5.3 10 1
K6.4/D125-A2 M6 6.4 12 1.6
K8.4/D125-A2 M8 8.4 16 1.6