Washers, DIN 125A copper

Washers, DIN 125A copper, B3/BN584, B4/BN584, B5/BN584, B6/BN584, B8/BN584, B10/BN584 |EN|
Manufacturer
Type of spacerwasher
Kind of washerround
Materialcopper
DIN standardDIN 125A
BN standardBN 584
ISO standardISO 7089
PN standardPN 82006
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
B3/BN584 M3 3.2 7 0.5
B4/BN584 M4 4.3 9 0.8
B5/BN584 M5 5.3 10 1
B6/BN584 M6 6.4 12 1.6
B8/BN584 M8 8.4 16 1.6
B10/BN584 M10 10.5 20 2
B12/BN584 M12 13 24 2.5
B14/BN584 M14 15 28 2.5
B16/BN584 M16 17 30 3