Washers, DIN 125A pressboard

Washers, DIN 125A pressboard, B1.6/BN1076, B1.7/BN1076, B2/BN1076, B2.3/BN1076, B2.5/BN1076 |EN|
Manufacturer
Type of spacerwasher
Kind of washerround
Materialpressboard
DIN standardDIN 125A
BN standardBN 1076
ISO standardISO 7089
PN standardPN 82006
Symbol Thread Internal diameter Outside diameter Height
[mm] [mm] [mm]
B1.6/BN1076 M1,6 1.7 4 0.3
B1.7/BN1076 M1,7 1.7 4 3
B2/BN1076 M2 2.2 5 0.3
B2.3/BN1076 M2,3 2.5 6 0.5
B2.5/BN1076 M2,5 2.7 6 0.5
B2.6/BN1076 M2,6 2.8 7 0.5
B3/BN1076 M3 3.2 7 0.5
B3.5/BN1076 M3,5 3.7 8 0.5
B4/BN1076 M4 4.3 9 0.8
B5/BN1076 M5 5.3 10 1
B6/BN1076 M6 6.4 12 1.6
B7/BN1076 M7 7.4 14 1.6
B8/BN1076 M8 8.4 16 1.6
B10/BN1076 M10 10.5 20 2