Waterproof cloth tapes

Waterproof cloth tapes, TESA-4688-25, TESA-4688-50, TESA-4688-50SR, TESA-4688-25-50-SV |EN|
Manufacturer
Type of tapefixing
Tape materialPE extruded cloth
Kind of adhesivenatural caoutchouc
Thickness0.26mm
Adhesion to steel4.5N/cm
Elongation at rupture9%
Applicationfixing, packing, bundling, protection, marking
Operating temperaturemax. 110°C
Conform to the normLV 312-1
TLV9027/01
Resistance tomoisture, water, abrasion
Tensile strength52N/cm
Symbol Length Colour Width
[m] [mm]
TESA-4688-25 50 black 25
TESA-4688-50 50 blue 50
TESA-4688-50SR 50 silver 50
TESA-4688-25-50-SV 50 silver 25
TESA-4688-38-50-BK 50 black 38
TESA-4688-38-50-SV 50 silver 38
TESA-4688-50-25-BK 25 black 50
TESA-4688-50-25-BL 25 blue 50
TESA-4688-50-25-BR 25 brown 50
TESA-4688-50-25-GR 25 green 50
TESA-4688-50-25-RD 25 red 50
TESA-4688-50-25-SV 25 silver 50
TESA-4688-50-25-WH 25 white 50
TESA-4688-50-25-YL 25 yellow 50
TESA-4688-50-50-BK 50 black 50
TESA-4688-50-50-GR 50 green 50
TESA-4688-50-50-RD 50 red 50
TESA-4688-50-50-WH 50 white 50
TESA-4688-50-50-YL 50 yellow 50