| Manufacturer | OPTIBELT |
| Type of mounting element | wedge belt |
| Manufacturer series | SK |
| Ver. | inch |
| Kind of profile | 3V |
| ISO standard | ISO 4184 |
| DIN standard | DIN 7753 |
| Width | 9mm |
| Height | 8mm |
| Operating temperature | -30...100°C |
| Mechanical elements features | high efficiency |
| Symbol | Length - inch | Nominal length |
|---|---|---|
| ["] | [mm] | |
| 3V-1000 | 100 | 2540 |
| 3V-1060 | 106 | 2692 |
| 3V-1120 | 112 | 2845 |
| 3V-1180 | 118 | 2997 |
| 3V-1250 | 125 | 3175 |
| 3V-1320 | 132 | 3353 |
| 3V-1400 | 140 | 3556 |
| 3V-250 | 25 | 635 |
| 3V-265 | 26.5 | 673 |
| 3V-280 | 28 | 711 |
| 3V-300 | 30 | 762 |
| 3V-315 | 31.5 | 800 |
| 3V-335 | 33.5 | 851 |
| 3V-355 | 35.5 | 902 |
| 3V-375 | 37.5 | 953 |
| 3V-400 | 40 | 1016 |
| 3V-425 | 42.5 | 1080 |
| 3V-450 | 45 | 1143 |
| 3V-475 | 47.5 | 1207 |
| 3V-500 | 50 | 1270 |
| 3V-530 | 53 | 1346 |
| 3V-560 | 56 | 1422 |
| 3V-600 | 60 | 1524 |
| 3V-630 | 63 | 1600 |
| 3V-670 | 67 | 1702 |
| 3V-710 | 71 | 1803 |
| 3V-750 | 75 | 1905 |
| 3V-800 | 80 | 2032 |
| 3V-850 | 85 | 2159 |
| 3V-900 | 90 | 2286 |
| 3V-950 | 95 | 2413 |