| Manufacturer | WEIDMÜLLER |
| Symbol | Type of tool | Features | Wire cross-section | Wire size | Tool length | Tool material | Application | Length | Die shape | Operating modes |
|---|---|---|---|---|---|---|---|---|---|---|
| [mm2] | [mm] | [mm] | ||||||||
| WDM-9014100000 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...6 | 20AWG...10AWG | 200 | steel | non-insulated terminals | - | - | - |
| WDM-CTF63 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; positioner for precise positioning of the crimped terminal in the tool | 0.5/1/2.5/6 | - | 250 | - | non-insulated terminals | - | - | - |
| WDM-CTI6 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...6 | - | - | steel | insulated connectors; insulated terminals | - | - | - |
| WDM-CTI6G | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...6 | - | 250 | - | insulated connectors | - | - | - |
| WDM-CTN25D4 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; a modified lever mechanism enables to operate with lower force in comparison with standard tools | 10...25 | - | 250 | - | non-insulated terminals | - | - | - |
| WDM-CTN25D5 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; a modified lever mechanism enables to operate with lower force in comparison with standard tools | 10...25 | - | 250 | - | non-insulated terminals | - | - | - |
| WDM-HTF63 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; positioner for precise positioning of the crimped terminal in the tool; a modified lever mechanism enables to operate with lower force in comparison with standard tools | 0.5...2.5 | - | 200 | - | non-insulated terminals | - | - | - |
| WDM-HTFDFF | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle; positioner for precise positioning of the crimped terminal in the tool; a modified lever mechanism enables to operate with lower force in comparison with standard tools | 0.22...2.5 | 24AWG...13AWG | - | - | non-insulated terminals | 205 | - | - |
| WDM-HTI15 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...2.5 | 20AWG...14AWG | 200 | steel | insulated connectors; insulated terminals | - | - | - |
| WDM-HTN21 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...6 | 20AWG...10AWG | 200 | steel | non-insulated terminals | - | - | - |
| WDM-PZ10HEX | for crimping | tool without dies; self-adjusting mechanism adapts the die shape to the size of crimped cable ferrule; a special head mechanism crimps a die symmetrically | 0.14...10 | - | 195 | - | insulated solder sleeves; non-insulated solder sleeves | - | hexagon | - |
| WDM-PZ16 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 6...16 | - | 200 | steel | insulated terminals; non-insulated terminals | - | trapeze | - |
| WDM-PZ3 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...6 | 20AWG...10AWG | 200 | steel | insulated solder sleeves; non-insulated solder sleeves | - | square | - |
| WDM-PZ4 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.5...4 | - | 200 | steel | insulated solder sleeves; non-insulated solder sleeves | - | trapeze | - |
| WDM-PZ6/5 | for crimping | ergonomic pads on handles; blackened tool; the crimp correctness is ensured by special ratchet mechanism which enables to open the tool only after finishing the full crimping cycle | 0.25...6 | 24AWG...10AWG | 200 | steel | insulated solder sleeves; non-insulated solder sleeves | - | trapeze corrugated | - |
| WDM-STRIPAXP2.5 | multifunction tool | automatic feeding ferrules; side cable entry; crimping only ferrules joined by 50 pcs tape | 0.5...2.5 | 20AWG...14AWG | - | - | insulated solder sleeves | - | - | cutting, crimping, stripping |