Weidmüller enclosures, MPC series

Weidmüller enclosures, MPC series, MPC-07/12/07-7035, MPC-07/12/10-7035, MPC-07/12/12-7035 |EN|
Manufacturer
Type of enclosuremultipurpose
Colourlight grey
Cover colourlight grey
IP ratingIP66, IP67
Enclos. mat.polycarbonate
Cover materialpolycarbonate
Operating temperature-50...130°C
Manufacturer seriesMPC
Symbol X Y Z
[mm] [mm] [mm]
MPC-07/12/07-7035 75 125 75
MPC-07/12/12-7035 75 125 120
MPC-12/12/07-7035 120 120 75
MPC-12/12/10-7035 120 120 100
MPC-12/12/12-7035 120 120 120
MPC-12/17/07-7035 120 175 75
MPC-12/17/10-7035 120 175 100
MPC-12/17/12-7035 120 175 120
MPC-17/17/07-7035 175 175 75
MPC-17/17/10-7035 175 175 100
MPC-17/17/15-7035 175 175 150
MPC-17/25/10-7035 175 250 100
MPC-17/25/15-7035 175 250 150