WEIDMÜLLER; fiber patch cord; SC/UPC

Manufacturer
Cablefiber patch cord
StructureSC/UPC;
both sides
Ver.duplex
Wire insulation materialPVC
Operating temperature-5...75°C
IP ratingIP20
Insulation colourorange
Connector colourbeige
Symbol Fiber dimensions Kind of fiber Optic fibre category Cable length
[µm] [m]
8813300000 50/125 MMF OM2 OM2 1
8813310000 50/125 MMF OM2 OM2 2
8813320000 50/125 MMF OM2 OM2 3
8876350050 50/125 MMF OM2 OM2 5
8876350100 50/125 MMF OM2 OM2 10
8876350200 50/125 MMF OM2 OM2 20
8876350250 50/125 MMF OM2 OM2 25
8876350500 50/125 MMF OM2 OM2 50
8876350600 50/125 MMF OM2 OM2 60
8876350750 50/125 MMF OM2 OM2 75
8876351000 50/125 MMF OM2 OM2 100
8876351300 50/125 MMF OM2 OM2 130
8876352000 50/125 MMF OM2 OM2 200
8813330000 62.5/125 MMF OM1 OM1 1
8813340000 62.5/125 MMF OM1 OM1 2
8813350000 62.5/125 MMF OM1 OM1 3
8876360050 62.5/125 MMF OM1 OM1 5
8876360100 62.5/125 MMF OM1 OM1 10
8876360200 62.5/125 MMF OM1 OM1 20