| Manufacturer | WEIDMÜLLER |
| Cable | USB - USB |
| Structure | USB A plug; both sides |
| Contact plating | gold-plated |
| Ver. | USB 3.0 |
| Wire insulation material | PVC |
| Insulation colour | blue |
| Connector colour | blue |
| Shield structure | shielded |
| Øext. cable | 5.65mm |
| IP rating | IP20 |
| Operating temperature | -15...80°C |
| Core diameter | 20AWG, 30AWG |
| No. of pairs | 2 |
| Number of cores | 8 |
| Symbol | Cable length |
|---|---|
| [m] | |
| 2581730018 | 1.8 |
| 2581730030 | 3 |
| 2581730050 | 5 |