| Manufacturer | WEIDMÜLLER |
| Cable | USB - USB |
| Structure | USB A; both sides |
| Contact plating | gold-plated |
| Ver. | with locking |
| Wire insulation material | PVC |
| Insulation colour | black |
| Connector colour | black |
| Shield structure | shielded |
| Øext. cable | 4.5mm |
| IP rating | IP20 |
| Operating temperature | 0...80°C |
| Core diameter | 24AWG, 28AWG |
| No. of pairs | 2 |
| Number of cores | 4 |
| Symbol | Cable length |
|---|---|
| [m] | |
| 2695980010 | 1 |
| 2695980018 | 1.8 |