| Manufacturer | WELLER |
| Type of station | service |
| Station power | 420W |
| Station supply voltage | 230V AC |
| Temperature control | digital, with push-buttons |
| Display | LCD |
| Desoldering iron vacuum | 525mm Hg |
| Related items | WEL.WHP1000, WEL.WHP3000, WEL.WXDP120, WEL.WXDV120, WEL.WXHAP200, WEL.WXHP120, WEL.WXMP, WEL.WXMT, WEL.WXP120, WEL.WXP200, WEL.WXP65, WEL.WXSB200 |
| Applications | SMD soldering; THT soldering; SMD desoldering; THT desoldering |
| Features | earthing socket 3,5 mm; positioning ICs by means of vacuum pick-up device; built-in pump |
| Connectors for the country | Europe, Great Britain |
| Symbol | Standard equipment |
|---|---|
| WEL.WXR3030 | vacuum pick and place device WEL.WVP; nozzle WEL.R04; nozzle WEL.R06; nozzle WEL.XDS3; nozzle WEL.XDS5; tip WEL.XNT-A; WEL.WXHAP200 hot air pencil; WEL.WXP65 soldering iron; bench support for soldering, desoldering irons and hot air soldering iron; WEL.WXDP120 desoldering iron; station WEL.WXR3; WEL.PDN-PLIER pliers |
| WEL.WXR3031 | vacuum pick and place device WEL.WVP; nozzle WEL.R04; nozzle WEL.R06; nozzle WEL.XDS3; nozzle WEL.XDS5; tip WEL.XT-B; WEL.WXHAP200 hot air pencil; WEL.WXP120 soldering iron; bench support for soldering, desoldering irons and hot air soldering iron; WEL.WXDP120 desoldering iron; station WEL.WXR3; WEL.PDN-PLIER pliers |
| WEL.WXR3032 | vacuum pick and place device WEL.WVP; nozzle WEL.R04; nozzle WEL.R06; nozzle WEL.XDS3; nozzle WEL.XDS5; tip WEL.XNT-A; WEL.WXHAP200 hot air pencil; WEL.WXP65 soldering iron; bench support for soldering, desoldering irons and hot air soldering iron; WEL.WXDV120 desoldering iron; station WEL.WXR3; WEL.PDN-PLIER pliers |