| Manufacturer | WENRUN |
| Display | matrix |
| Type of display | LED |
| Mounting | THT |
| Operating current | 20mA |
| Symbol | Dimensions | Resolution | Common electrode | Colour | Luminosity | λd |
|---|---|---|---|---|---|---|
| [mm] | [mcd] | [nm] | ||||
| LMD07057AAG-101 | 17.8x12.7 | 5x7 | cathode | green | 6 | 570 |
| LMD07057AUE-101B | 17.8x12.7 | 5x7 | cathode | red | 10.2 | 640 |
| LMD07057BAG-101 | 17.8x12.7 | 5x7 | anode | green | 6 | 570 |
| LMD07057BUE-101A | 17.8x12.7 | 5x7 | anode | red | 10.2 | 640 |
| LMD08088AUE-102 | 20x20 | 8x8 | cathode | red | 10.2 | 640 |
| LMD08088BUE-102A | 20x20 | 8x8 | anode | red | 10.2 | 640 |
| LMD10057BUY-101 | 27.94x19.96 | 5x7 | anode | yellow | 96 | 590 |
| LMD12088BUE-101C | 32x32 | 8x8 | anode | red | 11 | 640 |
| LMD12088BUY-101 | 32x32 | 8x8 | anode | yellow | 91 | 590 |
| LMD14058AAG-101 | 37.4x23.4 | 5x8 | cathode | green | 6.6 | 570 |
| LMD15088AUE-101B | 37.9x37.9 | 8x8 | cathode | red | 15 | 640 |
| LMD12057AUE-101D | 39.1x22.8 | 5x7 | cathode | red | 11 | 640 |
| LMD12057BUE-101A | 39.1x22.8 | 5x7 | anode | red | 11 | 640 |
| LMD19088DAG-101 | 47.8x47.8 | 8x8 | anode | green | 7.3 | 570 |
| LMD23088AUE-101A | 60.2x60.2 | 8x8 | cathode | red | 12.6 | 640 |