WERA

WERA, WERA.162PH1/S, WERA.160I/25/04, WERA.160I/35/06, WERA.160I/40/08, WERA.160I/55/10 |EN|
Manufacturer
Applicationfor electricians
Operating voltage max.1kV AC
Featuresanti-slip handle;
two-component handle;
ergonomic handle;
protection against rolling
Blade materialsteel
Conform to the normEN 60900
VDE
Type of screwdriverinsulated
Symbol Kind of screwdriver Manufacturer's part number Blade length Overall len. Kind of bit Bit size Kind of package Kind of handle Torque Bit size
[mm] [mm] [Nm]
WERA.162PH1/S - 05006380001 80 178 PlusMinus PH-type PH/S1 - - - -
WERA.160I/25/04 - 05006100001 80 161 slot - - - - 2.5x0.4mm
WERA.160I/35/06 - 05006110001 100 181 slot - - - - 3.5x0.6mm
WERA.160I/40/08 - 05006115001 100 198 slot - - - - 4x0.8mm
WERA.160I/55/10 - 05006120001 125 223 slot - - - - 5.5x1mm
WERA.162I/PH0/161 - 05006150001 80 161 Phillips - - - - PH0
WERA.162I/PH1/178 - 05006152001 80 178 Phillips - - - - PH1
WERA.162I/PH2/205 - 05006154001 100 205 Phillips - - - - PH2
WERA.162I/PH3/262 - 05006156001 150 262 Phillips - - - - PH3
WERA.162PH2/S - 05006381001 100 205 PlusMinus PH-type PH/S2 - - - -
WERA.160ISB/25/04 - 05100000001 80 161 slot - blister - - 2.5x0.4mm
WERA.160ISB/35/06 - 05100002001 100 181 slot - blister - - 3.5x0.6mm
WERA.160ISB/40/08 - 05100003001 100 198 slot - blister - - 4x0.8mm
WERA.05006460001 - 05006460001 80 178 Pozidriv® - - - - PZ1
WERA.05006461001 - 05006461001 100 205 Pozidriv® - - - - PZ2
WERA.05004780001 - 05004780001 80 178 square - - - - RB1
WERA.05004783001 - 05004783001 150 248 square - - - - RB1
WERA.05004781001 - 05004781001 100 205 square - - - - RB2
WERA.05004784001 - 05004784001 200 305 square - - - - RB2
WERA.05004782001 - 05004782001 150 162 square - - - - RB3
WERA.05006181001 - 05006181001 80 161 Torx® - - - - TX05
WERA.05006182001 - 05006182001 80 161 Torx® - - - - TX06
WERA.05006183001 - 05006183001 80 161 Torx® - - - - TX07
WERA.05006184001 - 05006184001 80 161 Torx® - - - - TX08
WERA.05006169001 - 05006169001 80 161 Torx® - - - - TX09
WERA.05006170001 - 05006170001 80 161 Torx® - - - - TX10
WERA.05006172001 - 05006172001 80 178 Torx® - - - - TX15
WERA.05006174001 - 05006174001 80 178 Torx® - - - - TX20
WERA.05006176001 - 05006176001 100 205 Torx® - - - - TX25
WERA.05006177001 - 05006177001 100 205 Torx® - - - - TX27
WERA.05006178001 - 05006178001 100 205 Torx® - - - - TX30
WERA.05006179001 - 05006179001 150 262 Torx® - - - - TX40
WERA.05006190001 - 05006190001 80 178 PlusMinus PZ-type PZ1/SL - - - -
WERA.05006191001 - 05006191001 100 205 PlusMinus PZ-type PZ2/SL - - - -
WERA.05006450001 slim 05006450001 80 178 Phillips - - - - PH1
WERA.05006451001 slim 05006451001 100 205 Phillips - - - - PH2
WERA.05006455001 slim 05006455001 80 178 PlusMinus PH-type PH1/SL - - - -
WERA.05006456001 slim 05006456001 100 205 PlusMinus PH-type PH2/SL - - - -
WERA.05006465001 slim 05006465001 80 178 PlusMinus PZ-type PZ1/SL - - - -
WERA.05006466001 slim 05006466001 100 205 PlusMinus PZ-type PZ2/SL - - - -
WERA.05020129001 slim 05020129001 100 181 slot - - - - 4x0.8mm
WERA.05020131001 slim 05020131001 80 161 Phillips - - - - PH1
WERA.05020133001 slim 05020133001 100 198 Phillips - - - - PH2
WERA.05020132001 slim 05020132001 80 161 PlusMinus PZ-type PZ1/SL - - - -
WERA.05020134001 - 05020134001 100 198 PlusMinus PZ-type PZ2/SL - - - -
WERA.05004980001 torque 05004980001 90 138 hex key - - T max. 5 HEX 4mm
WERA.05100019001 - 05100019001 80 178 PlusMinus PH-type PH1/SL blister - - -
WERA.05100020001 - 05100020001 100 205 PlusMinus PH-type PH2/SL blister - - -
WERA.05100021001 - 05100021001 80 178 PlusMinus PZ-type PZ1/SL blister - - -
WERA.05100022001 - 05100022001 100 205 PlusMinus PZ-type PZ2/SL blister - - -