| Manufacturer | BQ CABLE |
| Cable | mains DC |
| Rated voltage | 48V |
| Operating temperature | -20...70°C |
| Length of metal part | 11mm |
| Type | straight |
| Insulation colour | white |
| Symbol | Number of cores | Structure | Cable length | Ioper. max | Ext. dimensions | Shape | Core section |
|---|---|---|---|---|---|---|---|
| [m] | [A] | [mm] | [mm2] | ||||
| DC.CAB.2500.0150 | 2 | DC 5,5/2,5 socket; cables | 1.5 | 2 | 2x4 | flat | 0.5 |