| Manufacturer | BQ CABLE |
| Cable | mains DC |
| Number of cores | 2 |
| Operating temperature | -20...70°C |
| Type | straight |
| Length of metal part | 11mm |
| Rated voltage | 48V |
| Ioper. max | 2A |
| Insulation colour | white |
| Ext. dimensions | 2x4mm |
| Shape | flat |
| Information | more products from this series available on www.tme.eu |
| Core section | 0.5mm2 |
| Symbol | Structure | Cable length |
|---|---|---|
| [m] | ||
| DC.SPL.1100.0035 | DC 5,5/2,5 socket; DC 5,5/2,5 plug x4 | 0.35 |