WIC1 markers for cables and wires

WIC1 markers for cables and wires, WIC1-0-9, WIC1-561-01300, WIC1-561-01301, WIC1-561-01302 |EN|
Manufacturer
Cable accessoriesmarkers
Flammability ratingUL94V-0
Related itemsWICTOOL
Materialpolyamide
Operating temperature-40...85°C
Mechanical mountingpush-in
Manufacturer seriesWIC
Cable accessories applicationcables and wires
Symbol Manufacturer's part number Marking Colour Width Height Length Øext. cable Features
[mm] [mm] [mm] [mm]
WIC1-0-9 561-01100 0; 1; 2; 3; 4; 5; 6; 7; 8; 9 - 5 6.4 3 2...2.8 internacional colour code
WIC1-561-01300 561-01300 L1, L2, L3, N, ground - 5 6.4 3 2...2.8 -
WIC1-561-01301 561-01301 L1, L2, L3, N, ground - 5 6.4 3 2...2.8 -
WIC1-561-01302 561-01302 L1, L2, L3, N, ground - 5 6.4 3 2...2.8 -
WIC1-9-WH 561-01699 9 white 5 6.4 3 2...2.8 -
WIC1-EARTH-WH 561-01739 ground white 5 6.4 3 2...2.8 -
WIC1-N-WH 561-01149 N white 5 6.4 3 2...2.8 -
WIC1-PE-WH 561-01349 PE white 5 6.4 3 2...2.8 -
WIC1-WHITE-WH 561-01759 - white 5 6.4 3 2...2.8 -
WIC1-1-BR 561-01611 1 brown 5 6.4 3 2...2.8 -
WIC1-BROWN-BN 561-01751 - brown 5 6.4 3 2...2.8 -
WIC1-L1-BN 561-01311 L1 brown 5 6.4 3 2...2.8 -
WIC1-0-BK 561-01600 0 black 5 6.4 3 2...2.8 -
WIC1-BLACK-BK 561-01750 - black 5 6.4 3 2...2.8 -
WIC1-L1-BK 561-01310 L1 black 5 6.4 3 2...2.8 -
WIC1-L2-BK 561-01320 L2 black 5 6.4 3 2...2.8 -
WIC1-N-BK 561-01140 - black 5 6.4 3 2...2.8 -
WIC1-+-RD 561-01702 + red 5 6.4 3 2...2.8 -
WIC1-2-RD 561-01622 2 red 5 6.4 3 2...2.8 -
WIC1-L2-RD 561-01322 L2 red 5 6.4 3 2...2.8 -
WIC1-L3-RD 561-01332 L3 red 5 6.4 3 2...2.8 -
WIC1-RED-RD 561-01752 - red 5 6.4 3 2...2.8 -
WIC1-7-VT 561-01677 7 violet 5 6.4 3 2...2.8 -
WIC1-VIOLET-VT 561-01757 - violet 5 6.4 3 2...2.8 -
WIC1-6-BL 561-01666 6 blue 5 6.4 3 2...2.8 -
WIC1-BLUE-BU 561-01756 - blue 5 6.4 3 2...2.8 -
WIC1--BU 561-01716 - blue 5 6.4 3 2...2.8 -
WIC1-L3-BU 561-01336 L3 blue 5 6.4 3 2...2.8 -
WIC1-N-BU 561-01146 N blue 5 6.4 3 2...2.8 -
WIC1-3-OR 561-01633 3 orange 5 6.4 3 2...2.8 -
WIC1-ORANGE-OG 561-01753 - orange 5 6.4 3 2...2.8 -
WIC1-8-GY 561-01688 8 grey 5 6.4 3 2...2.8 -
WIC1-GREY-GY 561-01758 - grey 5 6.4 3 2...2.8 -
WIC1-L3-GY 561-01338 L3 grey 5 6.4 3 2...2.8 -
WIC1-5-GN 561-01655 5 green 5 6.4 3 2...2.8 -
WIC1-EARTH-GN 561-01735 ground green 5 6.4 3 2...2.8 -
WIC1-GREEN-GN 561-01755 - green 5 6.4 3 2...2.8 -
WIC1-L2-GN 561-01325 L2 green 5 6.4 3 2...2.8 -
WIC1-.-PA66-YE 561-01744 . yellow 5 6.4 3 2...2.8 -
WIC1-/-PA66-YE 561-01724 / yellow 5 6.4 3 2...2.8 -
WIC1-+-PA66-YE 561-01704 + yellow 5 6.4 3 2...2.8 -
WIC1-0-9/Y 561-01101 0; 1; 2; 3; 4; 5; 6; 7; 8; 9 yellow 5 6.4 3 2...2.8 -
WIC1-0-PA66-YE 561-01604 0 yellow 5 6.4 3 2...2.8 -
WIC1-1-PA-YE-T1 561-01614 1 yellow 5 6.4 3 2...2.8 -
WIC1-2-PA-YE-T1 561-01624 2 yellow 5 6.4 3 2...2.8 -
WIC1-3-PA-YE-T1 561-01634 3 yellow 5 6.4 3 2...2.8 -
WIC1-4-YE 561-01644 4 yellow 5 6.4 3 2...2.8 -
WIC1-5-PA-YE-T1 561-01654 5 yellow 5 6.4 3 2...2.8 -
WIC1-6-PA-YE-T1 561-01664 6 yellow 5 6.4 3 2...2.8 -
WIC1-7-PA66-YE 561-01674 7 yellow 5 6.4 3 2...2.8 -
WIC1-8-PA66-YE 561-01684 8 yellow 5 6.4 3 2...2.8 -
WIC1-9-PA66-YE 561-01694 9 yellow 5 6.4 3 2...2.8 -
WIC1-AC-YE 561-01000 AC yellow 5 6.4 3 2...2.8 -
WIC1-A-PA66-YE 561-01014 A yellow 5 6.4 3 2...2.8 -
WIC1-B-PA66-YE 561-01024 B yellow 5 6.4 3 2...2.8 -
WIC1-C-PA66-YE 561-01034 C yellow 5 6.4 3 2...2.8 -
WIC1-DC-YE 561-01001 DC yellow 5 6.4 3 2...2.8 -
WIC1-D-PA66-YE 561-01044 D yellow 5 6.4 3 2...2.8 -
WIC1-EARTH-PA66-YE 561-01734 - yellow 5 6.4 3 2...2.8 -
WIC1-E-PA66-YE 561-01054 E yellow 5 6.4 3 2...2.8 -
WIC1-F-PA66-YE 561-01064 F yellow 5 6.4 3 2...2.8 -
WIC1-G-PA66-YE 561-01074 G yellow 5 6.4 3 2...2.8 -
WIC1-H-PA66-YE 561-01084 H yellow 5 6.4 3 2...2.8 -
WIC1-I-PA66-YE 561-01094 I yellow 5 6.4 3 2...2.8 -
WIC1-J-PA66-YE 561-01104 J yellow 5 6.4 3 2...2.8 -
WIC1-K-PA66-YE 561-01114 K yellow 5 6.4 3 2...2.8 -
WIC1-L1-PA66YE 561-01314 L1 yellow 5 6.4 3 2...2.8 -
WIC1-L2-PA66YE 561-01324 L2 yellow 5 6.4 3 2...2.8 -
WIC1-L3-PA66YE 561-01334 L3 yellow 5 6.4 3 2...2.8 -
WIC1-LIGHTNING-YE 561-01764 - yellow 5 6.4 3 2...2.8 -
WIC1-L-PA66-YE 561-01124 L yellow 5 6.4 3 2...2.8 -
WIC1-M-PA66-YE 561-01134 M yellow 5 6.4 3 2...2.8 -
WIC1-N-PA66-YE 561-01144 N yellow 5 6.4 3 2...2.8 -
WIC1-O-PA66-YE 561-01154 O yellow 5 6.4 3 2...2.8 -
WIC1---PA66-YE 561-01714 - yellow 5 6.4 3 2...2.8 -
WIC1-PE-YE 561-01344 PE yellow 5 6.4 3 2...2.8 -
WIC1-P-PA66-YE 561-01164 P yellow 5 6.4 3 2...2.8 -
WIC1-Q-PA66-YE 561-01174 Q yellow 5 6.4 3 2...2.8 -
WIC1-R-PA66-YE 561-01184 R yellow 5 6.4 3 2...2.8 -
WIC1-SET/Y 561-01994 A,E,L,N,R,S,T,+,-, ground yellow 5 6.4 3 2...2.8 -
WIC1-SET2/Y 561-01303 L1, L2, L3, N, ground yellow 5 6.4 3 2...2.8 -
WIC1-SIGN-PA66-YE 561-01004 +, -, ., /, ground yellow 5 6.4 3 2...2.8 -
WIC1-S-PA66-YE 561-01194 S yellow 5 6.4 3 2...2.8 -
WIC1-T-PA66-YE 561-01204 T yellow 5 6.4 3 2...2.8 -
WIC1-U-PA66-YE 561-01214 U yellow 5 6.4 3 2...2.8 -
WIC1-V-PA66-YE 561-01224 V yellow 5 6.4 3 2...2.8 -
WIC1-W-PA66-YE 561-01234 W yellow 5 6.4 3 2...2.8 -
WIC1-X-PA66-YE 561-01244 X yellow 5 6.4 3 2...2.8 -
WIC1-YELLOW-YE 561-01754 - yellow 5 6.4 3 2...2.8 -
WIC1-Y-PA66-YE 561-01254 Y yellow 5 6.4 3 2...2.8 -
WIC1-Z-PA66-YE 561-01264 Z yellow 5 6.4 3 2...2.8 -