| Symbol | Communictions protocol | Rec. sensit. | Transm. power |
|---|---|---|---|
| [dBm] | |||
| WT51822-S4AT | - | -93dBm | 4 |
| WT51822-S2 | - | -93dBm | 4 |
| WT8266-S1 | FTP, HTTP, IPv4, TCP, UDP | b: -91 dBm, g: -75 dBm, n: -71 dBm | 20 |
| WT5010-S2 | - | 12 |
| Symbol | TX/RX supply current | Interface | Usup | Quiescent current | Dimensions | Ciphering | Components | Operating system | Features | Memory |
|---|---|---|---|---|---|---|---|---|---|---|
| [mA] | [V DC] | [nA] | [mm] | |||||||
| WT51822-S4AT | - | SWD; UART | 3.3 | - | 18.5x9.1x2 | - | nRF51822 | Android, iOS | antenna; AT commands controlled | 16kB RAM 256kB FLASH |
| WT51822-S2 | - | GPIO; I2C; SPI; SWD; UART | 2...3.6 | - | 16.5x28.8x2.5 | AES | nRF51822 | Android, iOS | antenna; crystal oscillator; RTC | 16kB RAM 256kB FLASH |
| WT8266-S1 | 197/56 | GPIO; I2C; I2S; PWM; SDIO; SPI; UART | 3...3.6 | 500 | 18.6x15x0.8 | AES, WPA, WPA2, WPS | ESP8266 | - | antenna | 16Mb FLASH |
| WT52810-S1 | - | UART | 2...3.6 | - | 15.8x11.9x2 | - | nRF52810 | - | antenna; AT commands controlled | 24kB RAM 192kB FLASH |
| WT52832-S2 | - | UART | 2...3.6 | - | 18.7x11.1x2 | - | nRF52832 | - | antenna; AT commands controlled | 64kB RAM 512kB FLASH |
| WT52840-S1 | - | UART | 2...3.6 | - | 27.28x18.74x2.3 | - | nRF52840 | - | antenna; AT commands controlled | 256kB RAM 1MB FLASH |
| WT5010-S2 | 4.3/4.5 | GPIO; I2C; I2S; PDM; SPI; UART | 3.3 | - | 16.52x13 | AES128, AES192, AES256, ECC, TDES, TRNG | WT5010 | - | - | 64kB RAM 512kB FLASH |