WIMA

WIMA, FKP-KIT |EN|
Manufacturer
Number of values16
Applicationfiltering, high frequency circuits, audio equipment, timing circuits, oscillating circuits
Capacity range100pF...33nF
Type of capacitorcapacitors - kit
Kit contentsfilm capacitors
Set consists of (type | capacitance | voltage | pitch | quantity):
  • FKP 02 | 0,1 µF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 100 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 1000 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 220 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 2200 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 470 pF | 100 V DC | 2,5 mm | 10
  • FKP 02 | 4700 pF | 100 V DC | 2,5 mm | 10
  • FKP 2 | 0,01 µF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 0,022 µF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 0,033 µF | 63 V DC | 5,0 mm | 5
  • FKP 2 | 100 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 1000 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 220 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 2200 pF | 100 V DC | 5,0 mm | 5
  • FKP 2 | 470 pF | 630 V DC | 5,0 mm | 5
  • FKP 2 | 4700 pF | 100 V DC | 5,0 mm | 5
Symbol Product description
FKP-KIT Capacitors-kit;THT;film capacitors;No.of val:16;100pF÷33nF