Wire: assembly; 600V; BELDEN

Manufacturer
Type of wireassembly
Rated volt.600V
Kind of coreCu, tinned
Wire insulation materialPVC
Operating temperaturemax. 105°C
Number of cores1
Conform to the normCSA-TEW
MTW
UL 1015
UL 1283
VW-1
Corestranded
InformationThe UL Label and Mark on full factory packaging only
Symbol Insulation colour Øext. cable Core diameter Package contents Package contents - ft
[mm] [AWG] [m] [ft]
9904.00250 red 9.96 4 15 50
9904.002500 red 9.96 4 152 500
9904.01050 black 9.96 4 15 50
9904.010500 black 9.96 4 152 500
9906.001100 brown 8.41 6 30 100
9906.002100 red 8.41 6 30 100
9906.0021000 red 8.41 6 305 1000
9906.005100 dark green 8.41 6 30 100
9906.0051000 dark green 8.41 6 305 1000
9906.009100 white 8.41 6 30 100
9906.0091000 white 8.41 6 305 1000
9906.010100 black 8.41 6 30 100
9906.0101000 black 8.41 6 305 1000
9906.013100 dark blue 8.41 6 30 100