Wire: assembly; BQ CABLE

Manufacturer
Kind of coreCu
Number of cores1
Rated volt.60V
Type of wireassembly
Wire insulation materialPVC
Corestranded
InformationThe cables can be delivered in several sections. Minimum section length and multiple of 1m
Conform to the normECE R-118
Symbol Operating temperature Kind of cable Insulation colour Core section Øext. cable
[°C] [mm2] [mm]
FLY0.50-BR/1 -40...105 FLY brown 0.5 2...2.3
FLY0.50-RD/1 -40...105 FLY red 0.5 2...2.3
FLY0.75-BK/1 -40...105 FLY black 0.75 2.2...2.5
FLY0.75-RD/1 -40...105 FLY red 0.75 2.2...2.5
FLY0.75-YL/1 -40...105 FLY yellow 0.75 2.2...2.5
FLY2.50-RD/1 -40...105 FLY red 2.5 3.3...3.6
FLY1.00-BL/1 -40...105 FLY blue 1 2.4...2.7
FLY0.50-YL/1 -40...105 FLY yellow 0.5 2...2.3
FLY0.50-WH/1 -40...105 FLY white 0.5 2...2.3
FLY1.00-BR/1 -40...105 FLY brown 1 2.4...2.7
FLYW0.50-BR/1 -40...125 FLYW brown 0.5 2...2.3
FLYW0.75-BK/1 -40...125 FLYW black 0.75 2.2...2.5
FLYW1.50-WH/1 -40...125 FLYW white 1.5 2.7...3
FLYW1.50-GR/1 -40...125 FLYW green 1.5 2.7...3